Part Details for SPC5516EAMLQ48 by NXP Semiconductors
Results Overview of SPC5516EAMLQ48 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5516EAMLQ48 Information
SPC5516EAMLQ48 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5516EAMLQ48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3916
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1Mb Flash, 48Mhz, -40/+125Degc, Automotive Grade, Qfp 144/ Tray Rohs Compliant: Yes |Nxp SPC5516EAMLQ48 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4600 | Buy Now |
DISTI #
SPC5516EAMLQ48-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.7470 | Buy Now |
DISTI #
SPC5516EAMLQ48
|
Avnet Americas | SPC5516EAMLQ48/LQFP144/STANDAR - Trays (Alt: SPC5516EAMLQ48) Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$27.0912 / $27.6556 | Buy Now |
DISTI #
841-SPC5516EAMLQ48
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 144 | 0 |
|
$28.7400 | Order Now |
DISTI #
SPC5516EAMLQ48
|
Avnet Silica | (Alt: SPC5516EAMLQ48) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5516EAMLQ48
|
EBV Elektronik | SPC5516EAMLQ48LQFP144STANDAR (Alt: SPC5516EAMLQ48) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5516EAMLQ48
SPC5516EAMLQ48 CAD Models
SPC5516EAMLQ48 Part Data Attributes
|
SPC5516EAMLQ48
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5516EAMLQ48
NXP Semiconductors
32-BIT, FLASH, 66MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 95 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SPC5516EAMLQ48 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5516EAMLQ48 is -40°C to 125°C.
-
The clock settings for the SPC5516EAMLQ48 can be configured using the Clock Generation Unit (CGU) module. The CGU module allows for the configuration of clock sources, clock frequencies, and clock distribution.
-
The maximum frequency of the CPU on the SPC5516EAMLQ48 is 240 MHz.
-
The SPC5516EAMLQ48 has a Power Management Unit (PMU) that allows for power management. The PMU can be configured to control power modes, voltage regulators, and clock gating to reduce power consumption.
-
The SPC5516EAMLQ48 has a maximum of 1.5 MB of RAM available.