Part Details for SPC21541 by SPC Multicomp
Results Overview of SPC21541 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC21541 Information
SPC21541 by SPC Multicomp is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SPC21541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M2158
|
Newark | Spacer, Hex, Al 0.25In X 6.35Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:6.35Mm, Product Range:-, Body Diameter:0.25", Body Length:6.35Mm, Bore Size:3.658Mm Rohs Compliant: Yes |Multicomp SPC21541 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 18 |
|
$29.1000 / $36.3700 | Buy Now |