Part Details for SPC15234 by SPC Multicomp
Results Overview of SPC15234 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SPC15234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4833
|
Newark | D Sub Cover, Size Dd, Zinc Alloy, Product Range:-, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:D Sub Cover, Connector Shell Size:Dd, Enclosure Material:Metal Rohs Compliant: Yes |Multicomp SPC15234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$3.7900 | Buy Now |
Part Details for SPC15234
SPC15234 CAD Models
SPC15234 Part Data Attributes
|
SPC15234
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15234
SPC Multicomp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Description | D SUB COVER, SIZE DD, ZINC ALLOY; Produc | |
Samacsys Manufacturer | Multicomp Pro | |
Samacsys Modified On | 2024-01-16 12:43:07 | |
Category CO2 Kg | ||
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.01 | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Used With | D-SUB |