Part Details for SPB05B-12 by Mean Well
Results Overview of SPB05B-12 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPB05B-12 Information
SPB05B-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPB05B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 0.417A 5W 7-Pin SIP Module RoHS: Compliant |
145 In Stock |
|
$12.1900 | Buy Now |
DISTI #
51745235
|
Verical | Module DC-DC 1-OUT 12V 0.417A 5W 7-Pin SIP Module RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 1744 | Americas - 133 |
|
$14.5292 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 12V 0.417A 5W 7-Pin SIP Module RoHS: Compliant |
145 In Stock |
|
$12.1900 | Buy Now |
Part Details for SPB05B-12
SPB05B-12 CAD Models
SPB05B-12 Part Data Attributes
|
SPB05B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPB05B-12
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
SPB05B-12 Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the SPB05B-12 is 40°C (104°F) for normal operation, but it can be derated to 30°C (86°F) for high reliability applications.
-
Yes, the SPB05B-12 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation and ensure reliable operation.
-
The SPB05B-12 requires a minimum load of 0.5A to maintain stable output voltage and ensure reliable operation.
-
No, the SPB05B-12 is not designed for parallel operation. If you need higher output current, consider using a higher-power Mean Well power supply model.
-
The MTBF of the SPB05B-12 is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.