Part Details for SPB02N60S5 by Rochester Electronics LLC
Results Overview of SPB02N60S5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPB02N60S5 Information
SPB02N60S5 by Rochester Electronics LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SPB02N60S5
SPB02N60S5 CAD Models
SPB02N60S5 Part Data Attributes
|
SPB02N60S5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SPB02N60S5
Rochester Electronics LLC
1.8A, 600V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 3.2 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPB02N60S5
This table gives cross-reference parts and alternative options found for SPB02N60S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB02N60S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQP6N60C | Rochester Electronics LLC | Check for Price | 5.5A, 600V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | SPB02N60S5 vs FQP6N60C |
FQPF3N40 | Rochester Electronics LLC | Check for Price | 1.6A, 400V, 3.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | SPB02N60S5 vs FQPF3N40 |
FDP2670 | Rochester Electronics LLC | Check for Price | 19A, 200V, 0.13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | SPB02N60S5 vs FDP2670 |
FQAF11N90 | Rochester Electronics LLC | Check for Price | 7.2A, 900V, 0.96ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PF, 3 PIN | SPB02N60S5 vs FQAF11N90 |
FQP11N40 | Rochester Electronics LLC | Check for Price | 11.4A, 400V, 0.48ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | SPB02N60S5 vs FQP11N40 |
FQPF5N50 | Rochester Electronics LLC | Check for Price | 3A, 500V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | SPB02N60S5 vs FQPF5N50 |
IRFW540ATM | Rochester Electronics LLC | Check for Price | 28A, 100V, 0.052ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | SPB02N60S5 vs IRFW540ATM |
FQP9N50C | Rochester Electronics LLC | Check for Price | 9A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | SPB02N60S5 vs FQP9N50C |
FQPF4N20 | Rochester Electronics LLC | Check for Price | 2.8A, 200V, 1.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F, 3 PIN | SPB02N60S5 vs FQPF4N20 |
ISL9N312AP3 | Rochester Electronics LLC | Check for Price | 58A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | SPB02N60S5 vs ISL9N312AP3 |