Part Details for SPAW-P10R-G12M-2PV-M12 (8022807) by Festo
Results Overview of SPAW-P10R-G12M-2PV-M12 (8022807) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPAW-P10R-G12M-2PV-M12 (8022807) Information
SPAW-P10R-G12M-2PV-M12 (8022807) by Festo is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM120KG-12 MD8 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 0-DIESALE -55 to 125 | |
LM140KG-12 MD8 | Texas Instruments | Military Grade 1A Fixed Output Linear Regulator / LDO 0-DIESALE -55 to 125 |
Price & Stock for SPAW-P10R-G12M-2PV-M12 (8022807)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71118564
|
RS | Pressure Sensor, fluid, LED, 0 to 10 bar, G1/2 ,2xPNP/0-10V, M12 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$517.0000 | RFQ |