Part Details for SPAW-B2R-G14F-2PV-M12 by Festo
Results Overview of SPAW-B2R-G14F-2PV-M12 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPAW-B2R-G14F-2PV-M12 Information
SPAW-B2R-G14F-2PV-M12 by Festo is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL3G14FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Schmitt Inverter, SOT-765 (US8), 3 in 1, -40 to 125 degC | |
7UL1G14FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Schmitt Inverter, SOT-353 (USV), -40 to 125 degC | |
7UL1G14FS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Schmitt Inverter, SOT-953 (fSV), -40 to 125 degC |
Price & Stock for SPAW-B2R-G14F-2PV-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-SPAW-B2R-G14F-2PV-M12-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.3000 | Buy Now |
Part Details for SPAW-B2R-G14F-2PV-M12
SPAW-B2R-G14F-2PV-M12 CAD Models
SPAW-B2R-G14F-2PV-M12 Part Data Attributes
|
SPAW-B2R-G14F-2PV-M12
Festo
Buy Now
Datasheet
|
Compare Parts:
SPAW-B2R-G14F-2PV-M12
Festo
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP 65; IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Height | 64.1 mm | |
Body Length or Diameter | 35 mm | |
Housing | ABS; STAINLESS STEEL | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE, PNP | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4 FEMALE | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR/PLUG |