Part Details for SPA15N65C3 by Infineon Technologies AG
Results Overview of SPA15N65C3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPA15N65C3 Information
SPA15N65C3 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPA15N65C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 650V 15A TO220-3 | 8000 |
|
$3.2178 / $4.8267 | Buy Now |
Part Details for SPA15N65C3
SPA15N65C3 CAD Models
SPA15N65C3 Part Data Attributes
|
SPA15N65C3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA15N65C3
Infineon Technologies AG
Power Field-Effect Transistor, 15A I(D), 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPA15N65C3
This table gives cross-reference parts and alternative options found for SPA15N65C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA15N65C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIHP15N65E-GE3 | Vishay Intertechnologies | $2.7257 | Power Field-Effect Transistor, 15A I(D), 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | SPA15N65C3 vs SIHP15N65E-GE3 |
SIHB15N65E-GE3 | Vishay Intertechnologies | $2.8401 | Power Field-Effect Transistor, 15A I(D), 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | SPA15N65C3 vs SIHB15N65E-GE3 |
SPP15N60C3XKSA1 | Infineon Technologies AG | $3.1246 | Power Field-Effect Transistor, 15A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | SPA15N65C3 vs SPP15N60C3XKSA1 |
STB19NM65NT4 | STMicroelectronics | Check for Price | 15.5A, 650V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | SPA15N65C3 vs STB19NM65NT4 |
SPI15N65C3 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 15A I(D), 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | SPA15N65C3 vs SPI15N65C3 |
SPW15N60C3 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 15A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN | SPA15N65C3 vs SPW15N60C3 |
STW19NM65N | STMicroelectronics | Check for Price | 15.5A, 650V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | SPA15N65C3 vs STW19NM65N |
SPA15N65C3XKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 15A I(D), 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | SPA15N65C3 vs SPA15N65C3XKSA1 |
SPA15N65C3 Frequently Asked Questions (FAQ)
-
The maximum operating junction temperature of the SPA15N65C3 is 175°C.
-
To ensure reliability, it is recommended to follow the recommended operating conditions, use a suitable thermal management system, and consider derating the device's power handling capabilities at high temperatures.
-
The recommended gate resistor value for the SPA15N65C3 is typically in the range of 10 Ω to 100 Ω, depending on the specific application and switching frequency.
-
Yes, the SPA15N65C3 is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses, thermal management, and layout design to ensure reliable operation.
-
To protect the SPA15N65C3, it is recommended to use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, as well as consider using a suitable fuse or circuit breaker to prevent damage from excessive currents.