Part Details for SPA-110-30-04-SMA by Fairview Microwave Inc
Results Overview of SPA-110-30-04-SMA by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPA-110-30-04-SMA Information
SPA-110-30-04-SMA by Fairview Microwave Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SPA-110-30-04-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4752
|
Newark | High Power Gaas Amplifier At 4 Watt P1Db Operating From 8.5 Ghz To 11 Ghz With 45 Dbm Ip3, Sma Input, Sma Output And 30 Db Gain Rohs Compliant: Yes |Fairview Microwave SPA-110-30-04-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,629.7600 | Buy Now |
DISTI #
5328-SPA-110-30-04-SMA-ND
|
DigiKey | POWER AMP 8500MHZ-11GHZ P1DB SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,629.7600 | Buy Now |
DISTI #
74898351
|
RS | High Power GaAs Amplifier at 4 Watt P1dB Operating from 8.5 GHz to 11 GHz with Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,550.2300 | RFQ |
|
Onlinecomponents.com | High Power GaAs Amplifier at 4 Watt P1dB Operating from 8.5 GHz to 11 GHz with 45 dBm IP3, SMA Input, SMA Output and 30 dB Gain | 0 |
|
$1,322.4500 / $1,394.9100 | Buy Now |
DISTI #
SPA-110-30-04-SMA
|
Fairview Microwave | High Power GaAs Amplifier at 4 Watt P1dB Operating from 8.5 GHz to 11 GHz with 45 dBm IP3, SMA Input, SMA Output and 30 dB Gain Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,234.2900 / $1,542.8600 | Buy Now |