Part Details for SP8K24FU6TB by ROHM Semiconductor
Results Overview of SP8K24FU6TB by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP8K24FU6TB Information
SP8K24FU6TB by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SP8K24FU6TB
SP8K24FU6TB CAD Models
SP8K24FU6TB Part Data Attributes
|
SP8K24FU6TB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8K24FU6TB
ROHM Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |
SP8K24FU6TB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SP8K24FU6TB is -40°C to 125°C.
-
The power-up sequence for the SP8K24FU6TB should follow the recommended sequence in the datasheet: VCC, then VDD, and finally the input signals. This ensures proper device operation and prevents latch-up.
-
The maximum allowable voltage for the input pins of the SP8K24FU6TB is VCC + 0.5V, but it's recommended to keep it within the VCC range to ensure reliable operation.
-
To ensure EMC, follow proper PCB design guidelines, use a ground plane, and add decoupling capacitors as recommended in the datasheet. Additionally, consider using shielding and filtering components to minimize electromagnetic interference.
-
The typical propagation delay for the SP8K24FU6TB is around 10ns, but this can vary depending on the specific application, temperature, and operating conditions. Refer to the datasheet for more information.