Part Details for SP810EK-2-9 by Exar Corporation
Results Overview of SP810EK-2-9 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP810EK-2-9 Information
SP810EK-2-9 by Exar Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SP810EK-2-9
SP810EK-2-9 CAD Models
SP810EK-2-9 Part Data Attributes
|
SP810EK-2-9
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP810EK-2-9
Exar Corporation
Power Management Circuit, Fixed, +2.9VV
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-23 | |
Package Description | , TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.003 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Threshold Voltage-Nom | +2.9V |
Alternate Parts for SP810EK-2-9
This table gives cross-reference parts and alternative options found for SP810EK-2-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP810EK-2-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP810EK-2-9 | Sipex Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-2-9 |
SP810EK-2.9 | Sipex Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-2.9 |
SP810EK-L-3-1/TR | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-L-3-1/TR |
SP810EK-4.4 | Sipex Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-4.4 |
SP810EK-L-4-0 | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-L-4-0 |
SP810EK-4-4 | Sipex Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-4-4 |
SP810EK-2-9 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-2-9 |
SP810EK-L-4-6 | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-L-4-6 |
SP810EK-4-4 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-4-4 |
SP810EK-L-2-6 | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | SP810EK-2-9 vs SP810EK-L-2-6 |