Part Details for SP707CP by Exar Corporation
Results Overview of SP707CP by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP707CP Information
SP707CP by Exar Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SP707CP
SP707CP CAD Models
SP707CP Part Data Attributes
|
SP707CP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP707CP
Exar Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
Alternate Parts for SP707CP
This table gives cross-reference parts and alternative options found for SP707CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP707CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1817-20AKSZ-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | SP707CP vs ADM1817-20AKSZ-REEL |
FM810LS3X | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | SP707CP vs FM810LS3X |
MAX6327UR33+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | SP707CP vs MAX6327UR33+T |
DS1706ESA+ | Analog Devices Inc | Check for Price | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | SP707CP vs DS1706ESA+ |
SP706REN | Sipex Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | SP707CP vs SP706REN |
ADM1817-20AKS-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | SP707CP vs ADM1817-20AKS-REEL7 |
CAT1641LI-25-G | onsemi | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Power Management Circuit | SP707CP vs CAT1641LI-25-G |
SP706PCP | Sipex Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | SP707CP vs SP706PCP |
ADM1810-5AKS-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | SP707CP vs ADM1810-5AKS-REEL7 |
MAX6347UR36-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, CMOS, PDSO3, SOT-23, 3 PIN | SP707CP vs MAX6347UR36-T |