Part Details for SP706REN-L/TR by MaxLinear Inc
Results Overview of SP706REN-L/TR by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP706REN-L/TR Information
SP706REN-L/TR by MaxLinear Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SP706REN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP706REN-L/TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3713 / $0.3984 | Buy Now |
DISTI #
SP706REN-L/TR
|
Avnet Americas | LOW POWER MICROPROCESSOR SUPERVISORY CIR - Tape and Reel (Alt: SP706REN-L/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3192 / $0.3752 | Buy Now |
DISTI #
701-SP706REN-L/TR
|
Mouser Electronics | Supervisory Circuits LOW PWR MICROPROCESSOR RoHS: Compliant | 0 |
|
$0.3720 / $0.3830 | Order Now |
Part Details for SP706REN-L/TR
SP706REN-L/TR CAD Models
SP706REN-L/TR Part Data Attributes
|
SP706REN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP706REN-L/TR
MaxLinear Inc
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 3.895 mm |
Alternate Parts for SP706REN-L/TR
This table gives cross-reference parts and alternative options found for SP706REN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP706REN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP706TEN-L/TR | MaxLinear Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706REN-L/TR vs SP706TEN-L/TR |
SP706TEN | Exar Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, +3.08V, PDSO8, PLASTIC, SOIC-8 | SP706REN-L/TR vs SP706TEN |
SP706CN/TR | Exar Corporation | Check for Price | Power Management Circuit, PDSO8, | SP706REN-L/TR vs SP706CN/TR |
SP706CN/TR | Sipex Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SOIC-8 | SP706REN-L/TR vs SP706CN/TR |
SP705EN | Sipex Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MS-012AA, SOIC-8 | SP706REN-L/TR vs SP705EN |
SP705EN-L/TR | Sipex Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | SP706REN-L/TR vs SP705EN-L/TR |
SP706CN | Exar Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, NSOIC-8 | SP706REN-L/TR vs SP706CN |
SP706SEN-L | Exar Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, +2.93V, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706REN-L/TR vs SP706SEN-L |
SP706SEN-L/TR | MaxLinear Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706REN-L/TR vs SP706SEN-L/TR |
SP706TEU | Sipex Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, MICRO, SOIC-8 | SP706REN-L/TR vs SP706TEU |
SP706REN-L/TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and crosstalk.
-
The SP706REN-L/TR requires a 5V power supply. Ensure the voltage regulator is stable and can provide a clean 5V output. Also, decouple the power pins with 0.1uF and 10uF capacitors to reduce noise.
-
The SP706REN-L/TR supports data rates up to 100 Mbps. However, the actual data rate may vary depending on the system design, PCB layout, and noise conditions.
-
Use an oscilloscope to monitor the input and output signals. Check for signal integrity, noise, and jitter. Verify the power supply voltage and decoupling. Also, review the PCB layout and ensure it meets the recommended design guidelines.
-
The SP706REN-L/TR is rated for operation up to 85°C. However, it's recommended to derate the device for reliable operation above 70°C. Consult the datasheet for thermal management guidelines and ensure proper heat sinking.