Part Details for SP706REN-L/TR by Exar Corporation
Results Overview of SP706REN-L/TR by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP706REN-L/TR Information
SP706REN-L/TR by Exar Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SP706REN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MPU SUPERVISORY CIRCUIT 8SOIC | 30000 |
|
$0.2118 / $0.2735 | Buy Now |
Part Details for SP706REN-L/TR
SP706REN-L/TR CAD Models
SP706REN-L/TR Part Data Attributes
|
SP706REN-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP706REN-L/TR
Exar Corporation
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 3.895 mm |
Alternate Parts for SP706REN-L/TR
This table gives cross-reference parts and alternative options found for SP706REN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP706REN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP706REN-L/TR | Sipex Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706REN-L/TR vs SP706REN-L/TR |
SP706REN-L/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SP706REN-L/TR is -40°C to 85°C.
-
To ensure reliable operation in high-temperature environments, it's recommended to derate the power supply voltage and reduce the output current to prevent overheating.
-
The maximum allowed input voltage for the SP706REN-L/TR is 18V, but it's recommended to operate within the specified input voltage range of 7V to 15V for optimal performance.
-
To protect the SP706REN-L/TR from EOS, use a voltage limiter or a transient voltage suppressor (TVS) diode to clamp the input voltage and prevent damage from voltage spikes or surges.
-
The typical quiescent current consumption of the SP706REN-L/TR is around 5mA, but this can vary depending on the input voltage and output load conditions.