Part Details for SP6205EM5-L-3-3/TR by Sipex Corporation
Results Overview of SP6205EM5-L-3-3/TR by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP6205EM5-L-3-3/TR Information
SP6205EM5-L-3-3/TR by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SP6205EM5-L-3-3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 6668 |
|
RFQ |
Part Details for SP6205EM5-L-3-3/TR
SP6205EM5-L-3-3/TR CAD Models
SP6205EM5-L-3-3/TR Part Data Attributes
|
SP6205EM5-L-3-3/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6205EM5-L-3-3/TR
Sipex Corporation
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for SP6205EM5-L-3-3/TR
This table gives cross-reference parts and alternative options found for SP6205EM5-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6205EM5-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP6205EM5-L-3-3/TR | MaxLinear Inc | $0.4208 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SP6205EM5-L-3-3/TR vs SP6205EM5-L-3-3/TR |
SP6205EM5-3-3/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | SP6205EM5-L-3-3/TR vs SP6205EM5-3-3/TR |
SP6205EM5-L-3-3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SP6205EM5-L-3-3/TR vs SP6205EM5-L-3-3 |
SP6205EM5-3-3/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | SP6205EM5-L-3-3/TR vs SP6205EM5-3-3/TR |
SP6203EM5-L-3-3/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SP6205EM5-L-3-3/TR vs SP6203EM5-L-3-3/TR |
SP6205EM5-L-3-3/TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the SP6205EM5-L-3-3/TR involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, with an ESR of less than 1 ohm. Additionally, the output voltage can be stabilized by adding a 10nF capacitor in parallel with the output capacitor.
-
The maximum ambient temperature range for the SP6205EM5-L-3-3/TR is -40°C to +85°C. However, the device can operate up to 125°C junction temperature.
-
Yes, the SP6205EM5-L-3-3/TR is suitable for high-reliability applications. It is built with a robust design and has undergone rigorous testing to ensure its reliability. However, it is recommended to follow proper design and manufacturing guidelines to ensure the reliability of the final product.
-
To troubleshoot issues with the SP6205EM5-L-3-3/TR, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Check for any signs of overheating, and ensure that the device is properly soldered and mounted.