Part Details for SP6205EM5-L-3-0/TR by Sipex Corporation
Results Overview of SP6205EM5-L-3-0/TR by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP6205EM5-L-3-0/TR Information
SP6205EM5-L-3-0/TR by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SP6205EM5-L-3-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 572 |
|
RFQ |
Part Details for SP6205EM5-L-3-0/TR
SP6205EM5-L-3-0/TR CAD Models
SP6205EM5-L-3-0/TR Part Data Attributes
|
SP6205EM5-L-3-0/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6205EM5-L-3-0/TR
Sipex Corporation
Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for SP6205EM5-L-3-0/TR
This table gives cross-reference parts and alternative options found for SP6205EM5-L-3-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6205EM5-L-3-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP6205EM5-L-3-0/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SP6205EM5-L-3-0/TR vs SP6205EM5-L-3-0/TR |
SP6205EM5-L-3-0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SP6205EM5-L-3-0/TR vs SP6205EM5-L-3-0/TR |
SP6205EM5-L-3-0/TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the SP6205EM5-L-3-0/TR should prioritize noise reduction and signal integrity. Keep the input and output traces short and separate, use a solid ground plane, and add decoupling capacitors close to the device. Exar Corporation provides a recommended PCB layout in their application notes.
-
To ensure reliable operation over the full temperature range (-40°C to 85°C), follow the recommended operating conditions, use a suitable thermal design, and consider the device's thermal resistance. Additionally, ensure that the input and output capacitors are rated for the full temperature range.
-
The maximum allowed input voltage ripple for the SP6205EM5-L-3-0/TR is not explicitly stated in the datasheet. However, as a general rule, it's recommended to keep the input voltage ripple below 1% of the nominal input voltage to ensure stable operation.
-
While the SP6205EM5-L-3-0/TR is a high-quality device, it's essential to check Exar Corporation's specific documentation and certifications for high-reliability or automotive applications. The device may require additional testing, validation, or specific variants for these applications.
-
To troubleshoot common issues, start by verifying the input voltage, output load, and PCB layout. Check for proper decoupling, correct component values, and ensure that the device is operated within its recommended specifications. Exar Corporation's application notes and technical support resources can provide additional guidance.