Part Details for SP6205EM5-L-2-5 by Sipex Corporation
Results Overview of SP6205EM5-L-2-5 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP6205EM5-L-2-5 Information
SP6205EM5-L-2-5 by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SP6205EM5-L-2-5
SP6205EM5-L-2-5 CAD Models
SP6205EM5-L-2-5 Part Data Attributes
|
SP6205EM5-L-2-5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6205EM5-L-2-5
Sipex Corporation
Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
SP6205EM5-L-2-5 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SP6205EM5-L-2-5 is -40°C to 125°C.
-
To ensure stability, use a minimum output capacitance of 2.2μF with an ESR (Equivalent Series Resistance) of 0.1Ω to 10Ω, and place the capacitor close to the output pin of the regulator.
-
The dropout voltage of the SP6205EM5-L-2-5 is typically 1.2V at an output current of 2.5A.
-
Yes, the SP6205EM5-L-2-5 is suitable for high-reliability applications, as it is designed to meet the requirements of automotive, industrial, and medical devices.
-
The SP6205EM5-L-2-5 has built-in overcurrent protection, which limits the output current to a safe value in the event of a short circuit or overload condition.