Part Details for SP510EEF-L by MaxLinear Inc
Results Overview of SP510EEF-L by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP510EEF-L Information
SP510EEF-L by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP510EEF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP510EEF-L-ND
|
DigiKey | IC TRANSCEIVER 1/1 100LQFP Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.9046 | Buy Now |
DISTI #
SP510EEF-L
|
Avnet Americas | MULTIPROTOCOL 52MBPS 8TX/8RX TRANSCEIVER - Trays (Alt: SP510EEF-L) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 2040 |
|
$35.4996 / $41.7276 | Buy Now |
DISTI #
701-SP510EEF-L
|
Mouser Electronics | Interface - Specialized Ultra High Speed Multiprotocol Xcvr RoHS: Compliant | 405 |
|
$41.0500 / $52.5600 | Buy Now |
DISTI #
SP510EEF-L
|
IBS Electronics | SP510 SERIES 52 MBPS 5 V 8 CH ULTRA HI SPEED MULTI-PROTOCOL TRANSCEIVER-LQFP-100 Min Qty: 90 Package Multiple: 1 | 0 |
|
$44.4470 | Buy Now |
Part Details for SP510EEF-L
SP510EEF-L CAD Models
SP510EEF-L Part Data Attributes
|
SP510EEF-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP510EEF-L
MaxLinear Inc
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A; V.10; V.11; V.28; V.36; X.21 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | -0.0032 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 5000 ns | |
Width | 14 mm |
SP510EEF-L Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Use the lowest possible supply voltage, enable the power-down mode when not in use, and optimize the clock frequency to reduce power consumption. Additionally, consider using a low-dropout regulator (LDO) to minimize voltage drops.
-
Use a 50-ohm termination for the input and output signals, and consider adding a series resistor (e.g., 22 ohms) to the output for impedance matching and signal integrity.
-
Use an oscilloscope to analyze the signal waveform, check for signal reflections, and verify the clock frequency and data rate. Ensure proper PCB layout, termination, and signal routing to minimize signal degradation.
-
The SP510EEF-L operates within a temperature range of -40°C to 85°C, and humidity up to 60%. Ensure proper thermal management and consider using a conformal coating for harsh environmental conditions.