Part Details for SP339ECR1-L by MaxLinear Inc
Results Overview of SP339ECR1-L by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP339ECR1-L Information
SP339ECR1-L by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP339ECR1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 52000 |
|
RFQ |
Part Details for SP339ECR1-L
SP339ECR1-L CAD Models
SP339ECR1-L Part Data Attributes
|
SP339ECR1-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP339ECR1-L
MaxLinear Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | OPERATES AT 5VSUPPLY; PROPAGATION DELAY VARIES WRT DATA RATES; 1 DRIVER, 1 RECIEVER FOR RS-485/422 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422; EIA-232 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
SP339ECR1-L Frequently Asked Questions (FAQ)
-
MaxLinear provides a recommended PCB layout guide in their application note AN515, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize EMI.
-
The SP339ECR1-L is a highly configurable device, and configuration is typically done through the SPI interface. MaxLinear provides a software development kit (SDK) and documentation that includes examples and guidelines for configuring the device for different Ethernet protocols and speeds.
-
The SP339ECR1-L supports cable lengths up to 100 meters, as specified in the IEEE 802.3 standard. However, the actual cable length supported may vary depending on the specific application, cable quality, and environmental conditions.
-
MaxLinear provides a range of tools and resources to help troubleshoot issues with the SP339ECR1-L, including a debug mode, error counters, and diagnostic registers. Additionally, the device's SPI interface can be used to monitor and control the device's behavior.
-
Yes, the SP339ECR1-L is rated for industrial temperature ranges from -40°C to 85°C, making it suitable for use in a wide range of industrial and commercial applications.