Part Details for SP332CT-L by MaxLinear Inc
Results Overview of SP332CT-L by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP332CT-L Information
SP332CT-L by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP332CT-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP332CT-L-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 27 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1559 | Buy Now |
DISTI #
SP332CT-L
|
Avnet Americas | PROGRAMMABLE RS232/RS485 TRANSCEIVER - Rail/Tube (Alt: SP332CT-L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.9174 / $7.3710 | Buy Now |
DISTI #
701-SP332CT-L
|
Mouser Electronics | Interface - Specialized RS-232/RS-485 Multi-Mode Serial RoHS: Compliant | 0 |
|
$8.5800 / $9.1600 | Order Now |
Part Details for SP332CT-L
SP332CT-L CAD Models
SP332CT-L Part Data Attributes
|
SP332CT-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP332CT-L
MaxLinear Inc
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO28, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | 2 DRIVERS/RECEIVERS FOR RS-485 AND 4 DRIVERS/RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 180 ns | |
Width | 7.5 mm |
Alternate Parts for SP332CT-L
This table gives cross-reference parts and alternative options found for SP332CT-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP332CT-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP332CT-L | Exar Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO28, MS-013AE, SOIC-28 | SP332CT-L vs SP332CT-L |
SP332CT-L Frequently Asked Questions (FAQ)
-
MaxLinear provides a recommended PCB layout guide in their application note AN5151, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize EMI.
-
The SP332CT-L is a highly configurable device, and the configuration depends on the specific application. MaxLinear provides a software development kit (SDK) and a user manual that includes examples and guidelines for configuring the device for different data rates and protocols, such as UART, SPI, and I2C.
-
The maximum cable length supported by the SP332CT-L depends on the specific application, data rate, and cable characteristics. As a general guideline, MaxLinear recommends a maximum cable length of 10 meters for data rates up to 100 Mbps, but this can be extended to 50 meters or more with the use of repeaters or active cables.
-
MaxLinear provides guidelines for EMC and EMI compliance in their application note AN5151, which includes recommendations for PCB layout, component selection, and shielding. Additionally, the SP332CT-L is designed to meet various EMC and EMI standards, such as EN55022 and FCC Part 15.
-
The power consumption of the SP332CT-L depends on the specific configuration and operating mode. MaxLinear provides power consumption estimates in the datasheet, and the device has various power-saving modes, such as low-power mode and shutdown mode, to optimize power consumption for low-power applications.