-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3232EUEY-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-SP3232EUEY-L/TRCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1257 In Stock |
|
$0.5709 / $1.2400 | Buy Now |
DISTI #
SP3232EUEY-L/TR
|
Avnet Americas | RS-232 1MBPS 2TX/2RX TRANSCEIVER, 3V TO - Tape and Reel (Alt: SP3232EUEY-L/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4902 / $0.5762 | Buy Now |
DISTI #
701-SP3232EUEY-L/TR
|
Mouser Electronics | RS-232 Interface IC 3.3V, 1000 Kbps RS-232 RoHS: Compliant | 8829 |
|
$0.5580 / $1.2400 | Buy Now |
|
LCSC | 1Mbps Transceiver TSSOP-16 RS232 ICs ROHS | 8857 |
|
$0.3599 / $0.6894 | Buy Now |
|
New Advantage Corporation | SP3232EU Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.7538 / $0.8167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3232EUEY-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3232EUEY-L/TR
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SP3232EUEY-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232EUEY-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3232ECV-16Z-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | SP3232EUEY-L/TR vs ICL3232ECV-16Z-T |
ICL3232EIV-16Z-T7A | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | SP3232EUEY-L/TR vs ICL3232EIV-16Z-T7A |
ICL3232ECV-16Z | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | SP3232EUEY-L/TR vs ICL3232ECV-16Z |
ICL3232EIV-16Z-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | SP3232EUEY-L/TR vs ICL3232EIV-16Z-T |
ICL3232EFV-16Z | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | SP3232EUEY-L/TR vs ICL3232EFV-16Z |
ICL3232EFV-16Z-T | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | SP3232EUEY-L/TR vs ICL3232EFV-16Z-T |
ICL3232EIV-16-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | SP3232EUEY-L/TR vs ICL3232EIV-16-T |
ICL3232EIV-16Z | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | SP3232EUEY-L/TR vs ICL3232EIV-16Z |
ICL3232EIV-16Z | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | SP3232EUEY-L/TR vs ICL3232EIV-16Z |
A good PCB layout for the SP3232EUEY-L/TR involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure reliable communication in noisy environments, use a common-mode choke or ferrite bead on the RS-232 lines, and consider using a shielded cable. Also, ensure that the device is properly grounded and that the system is designed to handle electrostatic discharge (ESD) events.
The maximum cable length supported by the SP3232EUEY-L/TR depends on the baud rate and cable quality. As a general guideline, the maximum cable length is 50 feet (15.24 meters) at 115.2 kbps, but this can be extended to 100 feet (30.48 meters) or more with the use of repeaters or high-quality cables.
To ensure proper operation, power up the SP3232EUEY-L/TR after the power supply has stabilized, and power down the device before the power supply is turned off. A power-up sequence of VCC, then VIO, and a power-down sequence of VIO, then VCC is recommended.
The SP3232EUEY-L/TR has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device away from heat sources, use a heat sink if necessary, and ensure good airflow around the device. A thermal pad on the bottom of the package can be connected to a ground plane to improve heat dissipation.