-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3232ECT-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1804-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
485 In Stock |
|
$0.6514 / $1.4000 | Buy Now |
DISTI #
SP3232ECT-L/TR
|
Avnet Americas | RS-232 120KBPS 2TX/2RX TRANSCEIVER, 3V T - Tape and Reel (Alt: SP3232ECT-L/TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5978 / $0.6370 | Buy Now |
DISTI #
701-SP3232ECT-L/TR
|
Mouser Electronics | RS-232 Interface IC TRUE +3V-+5.5V RS-232 RoHS: Compliant | 112 |
|
$0.6360 / $1.4000 | Buy Now |
|
Future Electronics | SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - WSOIC-16 Min Qty: 1500 Package Multiple: 1500 |
36000 null |
|
$0.5050 / $0.5200 | Buy Now |
DISTI #
SP3232ECT-L/TR
|
IBS Electronics | DUAL TRANSMITTER/RECEIVER RS-232 16-PIN SOIC W T/R Min Qty: 1500 Package Multiple: 1 | 36000 |
|
$0.6565 / $0.6760 | Buy Now |
|
New Advantage Corporation | SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - WSOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 28500 |
|
$0.8000 / $0.8667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3232ECT-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3232ECT-L/TR
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SP3232ECT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232ECT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3232EET-L | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | SP3232ECT-L/TR vs SP3232EET-L |
SP3232EUCT | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, SOIC-16 | SP3232ECT-L/TR vs SP3232EUCT |
SP3232EHET/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, WSOIC-16 | SP3232ECT-L/TR vs SP3232EHET/TR |
SP3232EHET-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | SP3232ECT-L/TR vs SP3232EHET-L |
SP3232EHCT/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, WSOIC-16 | SP3232ECT-L/TR vs SP3232EHCT/TR |
SP3232EHET | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, WSOIC-16 | SP3232ECT-L/TR vs SP3232EHET |
SP3232EHCT-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | SP3232ECT-L/TR vs SP3232EHCT-L |
SP3232EHCT-L/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | SP3232ECT-L/TR vs SP3232EHCT-L/TR |
SP3232EET-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | SP3232ECT-L/TR vs SP3232EET-L |
SP3232EHCT | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, WSOIC-16 | SP3232ECT-L/TR vs SP3232EHCT |
A good PCB layout for the SP3232ECT-L/TR involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure reliable communication in noisy environments, use a common-mode choke or ferrite bead on the RS-232 lines, and consider using a shielded cable. Also, ensure that the device is properly grounded and that the signal lines are properly terminated.
The maximum cable length supported by the SP3232ECT-L/TR depends on the baud rate and cable quality. As a general rule, the maximum cable length is 50 feet at 9600 baud and 10 feet at 115200 baud. However, it's recommended to use a cable length of 10 feet or less for reliable communication.
To configure the SP3232ECT-L/TR for low-power operation, set the device to a low-power mode by asserting the PWROFF pin. You can also reduce the power consumption by reducing the baud rate, using a lower supply voltage, and disabling unnecessary features.
The SP3232ECT-L/TR has built-in ESD protection features, including ±15kV Human Body Model (HBM) and ±8kV IEC 61000-4-2 Air Gap Discharge. The device also has over-voltage protection on the RS-232 inputs.