Part Details for SP3232ECN-L/TR by MaxLinear Inc
Results Overview of SP3232ECN-L/TR by MaxLinear Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3232ECN-L/TR Information
SP3232ECN-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3232ECN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SP3232ECN-L/TR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52500 In Stock |
|
$1.0400 | Buy Now |
DISTI #
1016-1803-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4532 / $1.0100 | Buy Now |
DISTI #
SP3232ECN-L/TR
|
Avnet Americas | - Tape and Reel (Alt: SP3232ECN-L/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
701-SP3232ECN-L/TR
|
Mouser Electronics | RS-232 Interface IC TRUE +3V-+5.5V RS-232 RoHS: Compliant | 0 |
|
$0.4410 / $1.0100 | Order Now |
|
Flip Electronics | Stock, ship today | 52500 |
|
RFQ | |
|
LCSC | 235Kbps Transceiver SOIC-16 RS232 ICs ROHS | 2689 |
|
$0.3977 / $0.7832 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5692 / $0.6167 | Buy Now |
Part Details for SP3232ECN-L/TR
SP3232ECN-L/TR CAD Models
SP3232ECN-L/TR Part Data Attributes
|
SP3232ECN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3232ECN-L/TR
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SP3232ECN-L/TR
This table gives cross-reference parts and alternative options found for SP3232ECN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232ECN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3232EEN-L | MaxLinear Inc | $0.7618 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | SP3232ECN-L/TR vs SP3232EEN-L |
SP3232EEN-L/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | SP3232ECN-L/TR vs SP3232EEN-L/TR |
SP3232EEN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | SP3232ECN-L/TR vs SP3232EEN-L/TR |
SP3232ECN-L/TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the SP3232ECN-L/TR involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure reliable communication in noisy environments, use a shielded cable, keep the cable length short, and use a common mode choke or ferrite bead to filter out electromagnetic interference (EMI). Additionally, use a robust communication protocol with error detection and correction mechanisms.
-
The maximum cable length supported by the SP3232ECN-L/TR depends on the baud rate and cable characteristics. As a general guideline, the maximum cable length is approximately 1000 feet (305 meters) at 9600 bps and 100 feet (30 meters) at 115200 bps.
-
To configure the SP3232ECN-L/TR for low-power operation, use the low-power mode (LPM) pin, reduce the baud rate, and use a lower supply voltage. Additionally, consider using a power-saving mode, such as the 'sleep' mode, when the device is not transmitting or receiving data.
-
The SP3232ECN-L/TR has a maximum junction temperature of 150°C. Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, follow the recommended PCB layout guidelines to minimize thermal resistance.