Part Details for SP3232EBEA-L/TR by Exar Corporation
Results Overview of SP3232EBEA-L/TR by Exar Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3232EBEA-L/TR Information
SP3232EBEA-L/TR by Exar Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3232EBEA-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 596 |
|
RFQ | ||
|
Quest Components | 476 |
|
$0.6960 / $1.7400 | Buy Now | |
|
Vyrian | Interface ICs | 37536 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS232 ESD TRUE 16SSOP | 69800 |
|
$0.6733 / $0.8695 | Buy Now |
Part Details for SP3232EBEA-L/TR
SP3232EBEA-L/TR CAD Models
SP3232EBEA-L/TR Part Data Attributes
|
SP3232EBEA-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3232EBEA-L/TR
Exar Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SP3232EBEA-L/TR
This table gives cross-reference parts and alternative options found for SP3232EBEA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232EBEA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3232EBEA/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, MO-153AC, SSOP-16 | SP3232EBEA-L/TR vs SP3232EBEA/TR |
SP3232EBEA-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16 | SP3232EBEA-L/TR vs SP3232EBEA-L |
SP3232EBEA-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16 | SP3232EBEA-L/TR vs SP3232EBEA-L/TR |
SP3232EBEA-L/TR Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the SP3232EBEA-L/TR involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a shielded cable for the RS-232 interface and to keep the cable length as short as possible.
-
To ensure that the SP3232EBEA-L/TR operates within the specified temperature range, it's essential to provide adequate heat sinking, ensure good airflow, and avoid exposing the device to extreme temperatures. The device should be operated within the recommended temperature range of -40°C to 85°C.
-
The recommended termination resistors for the SP3232EBEA-L/TR are 1 kΩ to 10 kΩ for the transmitter output and 1 kΩ to 4.7 kΩ for the receiver input. The exact value depends on the specific application and the desired signal integrity.
-
The SP3232EBEA-L/TR requires a specific power-up and power-down sequencing to ensure reliable operation. The recommended sequence is to power up the VCC supply first, followed by the VREF supply, and then the input signals. During power-down, the sequence should be reversed.
-
When using the SP3232EBEA-L/TR in a system with multiple transceivers, it's essential to ensure that each transceiver has its own dedicated power supply and that the transceivers are properly isolated from each other to prevent signal coupling and interference.