Part Details for SP3223ECY-L/TR by Exar Corporation
Results Overview of SP3223ECY-L/TR by Exar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3223ECY-L/TR Information
SP3223ECY-L/TR by Exar Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3223ECY-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 92 |
|
$1.1014 / $1.7622 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDSO20 | 73 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDSO20 | 73 |
|
$0.8811 / $2.3496 | Buy Now |
Part Details for SP3223ECY-L/TR
SP3223ECY-L/TR CAD Models
SP3223ECY-L/TR Part Data Attributes
|
SP3223ECY-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3223ECY-L/TR
Exar Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SP3223ECY-L/TR
This table gives cross-reference parts and alternative options found for SP3223ECY-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3223ECY-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3223IPWR | Texas Instruments | $0.9075 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85 | SP3223ECY-L/TR vs MAX3223IPWR |
SP3223ECY-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153, TSSOP-20 | SP3223ECY-L/TR vs SP3223ECY-L/TR |
SP3223EBEY/TR | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | SP3223ECY-L/TR vs SP3223EBEY/TR |
SP3223EEY/TR | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | SP3223ECY-L/TR vs SP3223EEY/TR |
MAX3223IPWRE4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85 | SP3223ECY-L/TR vs MAX3223IPWRE4 |
MAX3223ECUP+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | SP3223ECY-L/TR vs MAX3223ECUP+T |
SP3223EUEY/TR | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | SP3223ECY-L/TR vs SP3223EUEY/TR |
SP3223BCY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, TSSOP-20 | SP3223ECY-L/TR vs SP3223BCY |
MAX3223ECPWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | SP3223ECY-L/TR vs MAX3223ECPWRG4 |
SP3223ECY-L/TR Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the SP3223ECY-L/TR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it is recommended to use a shielded cable for the RS-232 interface and to keep the cable length as short as possible.
-
To ensure that the SP3223ECY-L/TR operates within the specified temperature range, it is recommended to provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid blocking airflow around the IC. Additionally, the device should be operated within the specified temperature range of -40°C to 85°C.
-
Not using the recommended capacitors in the SP3223ECY-L/TR circuit can lead to reduced performance, increased noise, and decreased reliability. The capacitors are critical for filtering, decoupling, and regulating the voltage supply, and using alternative capacitors may affect the device's ability to meet the specified performance characteristics.
-
Yes, the SP3223ECY-L/TR can be used in a multi-drop configuration, but it requires careful consideration of the cable length, termination, and signal loading. The device can support up to 32 transceivers on a single bus, but the maximum cable length and number of devices will depend on the specific application and environment.
-
To troubleshoot issues with the SP3223ECY-L/TR, start by checking the power supply voltage, signal integrity, and cable connections. Use an oscilloscope to verify the signal waveforms and check for noise or distortion. Also, review the device's configuration and settings to ensure they are correct. If the issue persists, consult the datasheet and application notes or contact Exar Corporation's technical support for further assistance.