Part Details for SP3203EEY/TR by Sipex Corporation
Results Overview of SP3203EEY/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3203EEY/TR Information
SP3203EEY/TR by Sipex Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SP3203EEY/TR
SP3203EEY/TR CAD Models
SP3203EEY/TR Part Data Attributes
|
SP3203EEY/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3203EEY/TR
Sipex Corporation
Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 78.775 | |
CO2e (mg) | 921.668 | |
Category CO2 Kg | 425 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SP3203EEY/TR
This table gives cross-reference parts and alternative options found for SP3203EEY/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3203EEY/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS3386ECPWRG4 | Texas Instruments | Check for Price | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | SP3203EEY/TR vs TRS3386ECPWRG4 |
MAX3386EEUP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | SP3203EEY/TR vs MAX3386EEUP |
MAX3386EIPWG4 | Texas Instruments | Check for Price | RS-232 Transceiver With Split Supply Pin for Logic Side 20-TSSOP -40 to 85 | SP3203EEY/TR vs MAX3386EIPWG4 |
TRS3386EIPWR | Texas Instruments | Check for Price | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | SP3203EEY/TR vs TRS3386EIPWR |
MAX3386ECUP+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | SP3203EEY/TR vs MAX3386ECUP+ |
MAX3386ECUP-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | SP3203EEY/TR vs MAX3386ECUP-T |
ISL83386EIVZ-T | Intersil Corporation | Check for Price | ±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply; TSSOP20; Temp Range: -40° to 85°C | SP3203EEY/TR vs ISL83386EIVZ-T |
TRS3386EIPW | Texas Instruments | Check for Price | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | SP3203EEY/TR vs TRS3386EIPW |
TRS3386ECPW | Texas Instruments | Check for Price | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | SP3203EEY/TR vs TRS3386ECPW |
TRS3386EIPWG4 | Texas Instruments | Check for Price | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | SP3203EEY/TR vs TRS3386EIPWG4 |