-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 1 Element, Silicon, MO-236,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3118-01ETG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5718
|
Newark | 1Ch 0.3Pf 10Kv 18V Sod882 Tvs/Tr Rohs Compliant: Yes |Littelfuse SP3118-01ETG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9740 |
|
$0.0810 | Buy Now |
DISTI #
34AC6184
|
Newark | 1Ch 0.3Pf 10Kv 18V Sod882 Tvs/ Tr Rohs Compliant: Yes |Littelfuse SP3118-01ETG RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1260 | Buy Now |
DISTI #
F7503CT-ND
|
DigiKey | TVS DIODE 18VWM 38VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16571 In Stock |
|
$0.0905 / $0.4000 | Buy Now |
DISTI #
576-SP3118-01ETG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes .3pF 10KV 18V SOD8820 RoHS: Compliant | 44512 |
|
$0.0900 / $0.4000 | Buy Now |
DISTI #
V72:2272_16264261
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 18V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1808 Container: Cut Strips | Americas - 6715 |
|
$0.0928 / $0.3440 | Buy Now |
DISTI #
85535168
|
Verical | ESD Suppressor TVS Bi-Dir 18V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 618 Package Multiple: 1 | Americas - 9740 |
|
$0.3920 | Buy Now |
DISTI #
82428809
|
Verical | ESD Suppressor TVS Bi-Dir 18V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1808 | Americas - 6715 |
|
$0.0928 / $0.2302 | Buy Now |
DISTI #
SP3118-01ETG
|
TTI | ESD Protection Diodes / TVS Diodes .3pF 10KV 18V SOD8820 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0890 | Buy Now |
|
Future Electronics | 1Ch 0.3pF 10kv 18V SOD882 TVS Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0874 / $0.0909 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.1398 / $0.1515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3118-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3118-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 1 Element, Silicon, MO-236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for the SP3118-01ETG involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the protected circuit. Additionally, it's recommended to use a common ground point for the input and output grounds.
The SP3118-01ETG is designed to handle high surge currents, with a maximum surge current rating of 100A (8/20μs waveform). It can withstand multiple surges without degradation, making it suitable for applications with high inrush currents.
The SP3118-01ETG has a response time of <1ns, allowing it to quickly respond to overvoltage events and protect the downstream circuitry. This fast response time ensures that the device can effectively clamp voltage transients and prevent damage to the protected circuit.
Yes, the SP3118-01ETG is suitable for high-temperature applications, with an operating temperature range of -40°C to +150°C. It's designed to maintain its performance and reliability even in extreme temperature environments.
The SP3118-01ETG is designed to minimize signal attenuation and distortion, with a typical capacitance of 0.5pF. It's optimized for high-speed data lines and does not significantly affect signal integrity, making it suitable for high-frequency applications.