Part Details for SP310ACP-L by Sipex Corporation
Results Overview of SP310ACP-L by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP310ACP-L Information
SP310ACP-L by Sipex Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP310ACP-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for SP310ACP-L
SP310ACP-L CAD Models
SP310ACP-L Part Data Attributes
|
SP310ACP-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP310ACP-L
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AC, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, PLASTIC, MS-001AC, DIP-18 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 7.62 mm |
SP310ACP-L Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the SP310ACP-L. Ensure a solid ground plane, keep the analog and digital sections separate, and use a 4-layer board with a dedicated power plane. Also, place the device close to the power supply and use short, direct traces for the power pins.
-
The SP310ACP-L has a thermal pad on the bottom. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink. Keep the ambient temperature below 85°C and avoid exposing the device to high temperatures during reflow soldering.
-
The recommended input capacitance for the SP310ACP-L is 10nF to 100nF. This capacitance helps to filter out high-frequency noise and ensures stable operation. However, the optimal value may vary depending on the specific application and input signal quality.
-
To configure the SP310ACP-L for low-power operation, set the Power-Down (PD) pin high. This will reduce the power consumption to less than 1mA. Additionally, you can adjust the bias current by setting the BIAS pin to a lower voltage. However, this may affect the device's performance and accuracy.
-
The maximum allowable input voltage swing for the SP310ACP-L is ±5V. Exceeding this limit may cause the device to malfunction or even damage it. Ensure that the input signal is within the specified range to maintain reliable operation.