Part Details for SP3088EEN-L by MaxLinear Inc
Results Overview of SP3088EEN-L by MaxLinear Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3088EEN-L Information
SP3088EEN-L by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3088EEN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1060-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
35 In Stock |
|
$0.3746 / $0.8300 | Buy Now |
DISTI #
SP3088EEN-L
|
Avnet Americas | RS-485 20MBPS FULL-DUPLEX TRANSCEIVER, 5 - Rail/Tube (Alt: SP3088EEN-L) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3078 / $0.3618 | Buy Now |
DISTI #
701-SP3088EEN-L
|
Mouser Electronics | RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver RoHS: Compliant | 5 |
|
$0.3500 / $0.8300 | Buy Now |
|
Future Electronics | SP3085E Series 20 Mbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 98 Lead time: 12 Weeks Container: Tube | 3Tube |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
80895056
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2415 | Americas - 682 |
|
$0.3919 | Buy Now |
|
Future Electronics | SP3085E Series 20 Mbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14 Min Qty: 98 Package Multiple: 98 |
3 null |
|
$0.3100 / $0.3400 | Buy Now |
|
Future Electronics | SP3085E Series 20 Mbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14 Min Qty: 98 Package Multiple: 98 |
98 null |
|
$0.2800 / $0.3050 | Buy Now |
Part Details for SP3088EEN-L
SP3088EEN-L CAD Models
SP3088EEN-L Part Data Attributes
|
SP3088EEN-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3088EEN-L
MaxLinear Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485; TIA-422; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for SP3088EEN-L
This table gives cross-reference parts and alternative options found for SP3088EEN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3088EEN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3085EEN/TR | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MS-012AA, SOIC-8 | SP3088EEN-L vs SP3085EEN/TR |
SP3088EEN-L Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow the PCB layout guidelines provided in the application note AN-215 from MaxLinear Inc. Additionally, ensure good thermal management by providing adequate heat sinking and airflow around the device.
-
To optimize the SP3088EEN-L for low power consumption, ensure that the device is operated within the recommended voltage range, and consider using the power-down mode when not in use. Additionally, optimize the external component selection and PCB design to minimize power losses.
-
For testing and measurement, follow the guidelines outlined in the SP3088EEN-L datasheet and application notes. Use a high-quality signal generator and oscilloscope to ensure accurate measurements. Additionally, consider using a test fixture or evaluation board to simplify the testing process.
-
To troubleshoot common issues, start by verifying the PCB layout and component selection. Check for proper power supply decoupling, and ensure that the device is operated within the recommended voltage and temperature ranges. Consult the datasheet and application notes for troubleshooting guidelines, and consider seeking support from MaxLinear Inc. or a qualified engineer.
-
Operating the SP3088EEN-L beyond the recommended specifications can lead to reduced performance, reliability, and lifespan. It may also void the warranty and compromise the device's integrity. Ensure that the device is operated within the recommended specifications to guarantee optimal performance and reliability.