Part Details for SP3085EEN-L/TR by MaxLinear Inc
Results Overview of SP3085EEN-L/TR by MaxLinear Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3085EEN-L/TR Information
SP3085EEN-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3085EEN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP3085EEN-L/TR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3583 / $0.3846 | Buy Now |
DISTI #
2832-SP3085EEN-L/TR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SP3085EEN-L/TR
|
Avnet Americas | RS-485 1MBPS FULL-DUPLEX TRANSCEIVER, 5V - Tape and Reel (Alt: SP3085EEN-L/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3078 / $0.3618 | Buy Now |
DISTI #
701-SP3085EEN-L/TR
|
Mouser Electronics | RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver RoHS: Compliant | 0 |
|
$0.3540 / $0.3690 | Order Now |
|
Future Electronics | SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
82121072
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2418 | Americas - 10000 |
|
$0.4842 / $0.5299 | Buy Now |
|
Future Electronics | SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8 Min Qty: 2500 Package Multiple: 2500 |
15000 null |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
SP3085EEN-L/TR
|
IBS Electronics | SP3085E SERIES 500 KBPS ADVANCED FAILSAFE RS-485 / RS 422 TRANSCEIVER - NSOIC-8 Min Qty: 2500 Package Multiple: 1 | 15000 |
|
$0.4030 / $0.4225 | Buy Now |
|
Flip Electronics | Stock, ship today | 232500 |
|
RFQ |
Part Details for SP3085EEN-L/TR
SP3085EEN-L/TR CAD Models
SP3085EEN-L/TR Part Data Attributes
|
SP3085EEN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3085EEN-L/TR
MaxLinear Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485; TIA-422; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
Alternate Parts for SP3085EEN-L/TR
This table gives cross-reference parts and alternative options found for SP3085EEN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3085EEN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3085EEN/TR | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MS-012AA, SOIC-8 | SP3085EEN-L/TR vs SP3085EEN/TR |
SP3085EEN-L/TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common mode filter to reduce EMI.
-
Use a heat sink with a thermal resistance of less than 10°C/W, and ensure good airflow around the device. Also, reduce the power consumption by optimizing the output current and voltage.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended, with a voltage rating of at least 10V. The capacitor should be placed as close to the VIN pin as possible.
-
Use an oscilloscope to monitor the output voltage and current. Check for proper PCB layout, decoupling, and thermal management. Verify that the input voltage and current are within the recommended range.
-
Yes, the SP3085EEN-L/TR can be used in battery-powered devices. To minimize power consumption, use a low-dropout linear regulator, optimize the output voltage and current, and consider using a power-saving mode or shutdown feature.