-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3003-04ATG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4288
|
Newark | Transient Voltage Suppressor, Spa Sp3003 Series, Unidirectional, 6 V, Msop, 10 Rohs Compliant: Yes |Littelfuse SP3003-04ATG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.6250 | Buy Now |
DISTI #
F3303CT-ND
|
DigiKey | TVS DIODE 6VWM 15VC 10MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9102 In Stock |
|
$0.5539 / $1.0900 | Buy Now |
DISTI #
576-SP3003-04ATG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA RoHS: Compliant | 3150 |
|
$0.5530 / $1.0900 | Buy Now |
DISTI #
V79:2366_30483995
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 10-Pin MSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 4000 |
|
$0.5291 / $1.0176 | Buy Now |
DISTI #
V72:2272_06478406
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 10-Pin MSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2252 Container: Cut Strips | Americas - 1048 |
|
$1.0278 / $1.0857 | Buy Now |
DISTI #
87796456
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 10-Pin MSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2322 | Americas - 4000 |
|
$0.5291 / $0.8262 | Buy Now |
DISTI #
81051615
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 10-Pin MSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 3880 |
|
$0.6750 / $1.1900 | Buy Now |
DISTI #
66461342
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 10-Pin MSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2252 | Americas - 1048 |
|
$1.0278 / $1.0761 | Buy Now |
DISTI #
SP3003-04ATG
|
TTI | ESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.7390 | Buy Now |
DISTI #
SP3003-04ATG
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3880 |
|
$0.6030 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3003-04ATG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3003-04ATG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOD | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 11.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A good PCB layout for the SP3003-04ATG involves keeping the input and output traces separate, using a ground plane, and minimizing the distance between the TVS diode and the protected circuit. A 4-layer PCB with a dedicated ground plane is recommended.
To choose the correct TVS diode, consider the maximum voltage and current requirements of your application, as well as the desired level of protection. The SP3003-04ATG is suitable for 3.3V systems, but other voltage ratings are available in the SP3003 series.
The SP3003-04ATG has an operating temperature range of -40°C to 150°C, making it suitable for a wide range of applications, including automotive and industrial systems.
Yes, the SP3003-04ATG is compatible with lead-free soldering processes, making it suitable for modern manufacturing environments.
The SP3003-04ATG has a typical response time of <1ns, making it suitable for high-speed applications where fast response times are critical.