-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, UDFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3002-04UTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4430
|
Newark | Transient Voltage Suppression Array, Clamping Voltage Vc Max:13V, Diode Case Style:Udfn, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sp3002 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP3002-04UTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Vyrian | Diodes | 617 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 6VWM 13VC UDFN6 | 15000 |
|
$0.1877 / $0.2815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3002-04UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3002-04UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, UDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DFN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended PCB layout and land pattern for the SP3002-04UTG can be found in the Littelfuse application note AN9313. It provides guidelines for optimal PCB design, including pad sizes, spacing, and thermal considerations.
The SP3002-04UTG is designed to withstand overvoltage conditions up to 30V. During an overvoltage event, the device will clamp the voltage to a safe level, protecting the downstream circuitry. However, prolonged exposure to overvoltage conditions may affect the device's reliability and lifespan.
The SP3002-04UTG is rated for 2A surge current, which is sufficient for most industrial and commercial applications. However, if your design requires a higher surge current rating, you may need to consider a different device or consult with a Littelfuse application engineer.
The SP3002-04UTG is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to consult the datasheet and application notes for specific guidance on high-temperature operation.
Yes, the SP3002-04UTG is compatible with lead-free soldering processes. Littelfuse ensures that their devices meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, making them suitable for use in lead-free soldering applications.