-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP2502LBTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7743
|
Newark | Diode, Esd Protection, 3.3V, Soic, Clamping Voltage Vc Max:20V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:2.1Kw, Product Range:Spa Sp2502L Series, Automotive Qualification Standard:-, Svhc:Norohs Compliant: Yes |Littelfuse SP2502LBTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$1.0100 / $2.8200 | Buy Now |
DISTI #
53W3291
|
Newark | Esd Protection Array, 3.3V, Soic-8, Clamping Voltage Vc Max:30V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:3.3V, Power Dissipation Pd:2.1Kw, Product Range:Spa Sp2502L Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP2502LBTG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8740 / $1.0500 | Buy Now |
DISTI #
F5776CT-ND
|
DigiKey | TVS DIODE 3.3VWM 20VC 8-SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5403 In Stock |
|
$0.8531 / $2.2600 | Buy Now |
DISTI #
576-SP2502LBTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 75A 30KV 3.3V Lightning Protection RoHS: Compliant | 3985 |
|
$0.8540 / $2.2600 | Buy Now |
DISTI #
P40:2555_20025448
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2253 | Europe - 2333 |
|
$0.7433 / $1.2722 | Buy Now |
DISTI #
V72:2272_06478397
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2225 Container: Cut Strips | Americas - 75 |
|
$0.8752 / $1.0167 | Buy Now |
DISTI #
87772772
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2403 | Americas - 1874 |
|
$0.9690 / $1.0000 | Buy Now |
DISTI #
62981060
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2225 | Americas - 75 |
|
$0.8752 / $1.0101 | Buy Now |
DISTI #
SP2502LBTG
|
TTI | ESD Protection Diodes / TVS Diodes 75A 30KV 3.3V Lightning Protection RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.1400 | Buy Now |
DISTI #
SMC-SP2502LBTG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP2502LBTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP2502LBTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 2100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 2100 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SP2502LBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2502LBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LC03-6.TBT | Semtech Corporation | $1.6965 | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | SP2502LBTG vs LC03-6.TBT |
PLC03-6-LF-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | SP2502LBTG vs PLC03-6-LF-T7 |
PLC03-6-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SOP-8 | SP2502LBTG vs PLC03-6-T13 |
LC03-6 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, PLASTIC, SO-8 | SP2502LBTG vs LC03-6 |
LC03-6.TE | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, PLASTIC, SO-8 | SP2502LBTG vs LC03-6.TE |
A good PCB layout for the SP2502LBTG involves keeping the input and output traces separate, using a solid ground plane, and minimizing the distance between the device and the protection components. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C. Apply a small amount of solder paste to the PCB pads, and place the device onto the PCB. Use a reflow oven or a hot air gun to solder the device, following the recommended reflow profile.
The SP2502LBTG is rated for operation from -40°C to 85°C. However, the device can tolerate short-term excursions up to 100°C during soldering or other manufacturing processes.
Yes, the SP2502LBTG is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q101 and is manufactured using automotive-grade processes.
To troubleshoot issues with the SP2502LBTG, start by verifying the power supply voltage and ensuring that the device is properly soldered onto the PCB. Check for any signs of physical damage or overheating. Use a multimeter to measure the voltage and current at the input and output pins. Consult the datasheet and application notes for guidance on troubleshooting specific issues.