Part Details for SP22D-5K by ETI Systems
Results Overview of SP22D-5K by ETI Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP22D-5K Information
SP22D-5K by ETI Systems is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SP22D-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9824
|
Newark | Rotary Pot, 5K, 1W, Panel Mount, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:Sp22D Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm |Eti Systems SP22D-5K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$47.2300 / $63.1700 | Buy Now |
DISTI #
70089293
|
RS | Potentiometer Conductive Plastic Rotary SP22D Series 5 kOhms 1 Turn Pwr 1W Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$49.1300 / $63.8000 | Buy Now |