Part Details for SP2210 by International Rectifier
Results Overview of SP2210 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP2210 Information
SP2210 by International Rectifier is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SP2210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTEGRATED CIRCUIT SOLID-STATE RELAY, 1.0A, 24/280VAC | 35 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for SP2210
SP2210 CAD Models
SP2210 Part Data Attributes
|
SP2210
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SP2210
International Rectifier
Trigger Output SSR, 1-Channel, 4000V Isolation, MR4, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MR4, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | TIN LEAD |