-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP2-DC5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5700
|
Newark | Power Relay, Dpdt, 5Vdc, 15A, Plug In, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Contact Current:15A, Product Range:Sp Series, Relay Mounting:Socket, Coil Type:Dc Monostable, Contact Voltage Vac:250Vac, Contact Voltage Vdc:30Vdcrohs Compliant: Yes |Panasonic SP2-DC5V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $24.0800 | Buy Now |
DISTI #
255-2838-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 5V Min Qty: 1 Lead time: 28 Weeks Container: Box |
123 In Stock |
|
$20.7649 / $27.4800 | Buy Now |
DISTI #
SP2-DC5V
|
Avnet Americas | Relay Power DPDT 250VAC 5VDC Quick Connect Carton/Case - Bulk (Alt: SP2-DC5V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7661 / $17.8768 | Buy Now |
DISTI #
769-SP2-DC5V
|
Mouser Electronics | General Purpose Relays 15A 5VDC DPDT PLUG-IN RoHS: Compliant | 22 |
|
$19.2600 / $25.0900 | Buy Now |
DISTI #
V79:2366_17782930
|
Arrow Electronics | Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2106 | Americas - 5 |
|
$11.7800 | Buy Now |
DISTI #
70618260
|
RS | RELAY GEN PURPOSE DPDT 15A 5V Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2000 | RFQ |
|
Onlinecomponents.com | Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant |
23 In Stock |
|
$19.2100 / $27.7000 | Buy Now |
DISTI #
66221666
|
Verical | Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1702 | Americas - 22 |
|
$26.9750 / $36.0100 | Buy Now |
DISTI #
60314842
|
Verical | Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2106 | Americas - 5 |
|
$11.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 109 |
|
$26.7315 / $31.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP2-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SP2-DC5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 25.6 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 83 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 25.6mm x 20.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Panasonic recommends a PCB layout with a solid ground plane, minimal track length, and a decoupling capacitor (e.g., 10uF) between the input and output pins to reduce noise and ensure stable operation.
While the SP2-DC5V is rated for operation up to 85°C, it's essential to consider the derating curve and ensure that the device does not exceed its maximum junction temperature (125°C) to prevent reliability issues.
To prevent moisture-related issues, Panasonic recommends conformal coating, hermetic sealing, or using a moisture-resistant package. Additionally, ensure that the device is stored in a dry environment and follows the recommended soldering and handling procedures.
While the datasheet specifies a minimum input voltage of 2.7V, it's recommended to operate the device within the range of 3.0V to 5.5V to ensure stable output voltage and prevent brownout conditions.
Yes, the SP2-DC5V is designed to withstand vibrations up to 10G (10-2000Hz). However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.