Part Details for SP102A-1123MBT.GN-TW by SUNON USA
Results Overview of SP102A-1123MBT.GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP102A-1123MBT.GN-TW Information
SP102A-1123MBT.GN-TW by SUNON USA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SP102A-1123MBT.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP102A-1123MBT.GN-
|
Avnet Americas | AC Fan Ball Bearing 115VAC 0.16A 15W 2500RPM 88CFM 35dBA Panel Mount - Bulk (Alt: SP102A-1123MBT.GN-) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |