Part Details for SP1013-01WTG by Littelfuse Inc
Results Overview of SP1013-01WTG by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP1013-01WTG Information
SP1013-01WTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SP1013-01WTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06478391
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 9.5Vc Medical 2-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1530 Container: Cut Strips | Americas - 12330 |
|
$0.0125 / $0.0144 | Buy Now |
DISTI #
25748003
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 9.5Vc Medical 2-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 1530 | Americas - 12330 |
|
$0.0125 / $0.0133 | Buy Now |
|
Bristol Electronics | 11774 |
|
RFQ |
Part Details for SP1013-01WTG
SP1013-01WTG CAD Models
SP1013-01WTG Part Data Attributes
|
SP1013-01WTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1013-01WTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SP1013-01WTG Frequently Asked Questions (FAQ)
-
A good PCB layout for the SP1013-01WTG should consider the following: keep the input and output traces separate, use a solid ground plane, and place the device close to the power source. Additionally, ensure that the PCB layout is symmetrical to minimize electromagnetic interference (EMI).
-
When selecting an input capacitor for the SP1013-01WTG, consider the following factors: voltage rating, capacitance value, and ESR (Equivalent Series Resistance). A general rule of thumb is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, a capacitance value between 1uF to 10uF, and an ESR of less than 1 ohm.
-
The SP1013-01WTG has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range for optimal performance.
-
While the SP1013-01WTG is a high-quality device, it may not meet the specific requirements for high-reliability or aerospace applications. It's essential to consult with Littelfuse Inc or a qualified representative to determine if the device meets the necessary standards and certifications for such applications.
-
To troubleshoot common issues with the SP1013-01WTG, follow these steps: 1) Verify the input voltage and current, 2) Check the output voltage and current, 3) Ensure proper PCB layout and decoupling, 4) Verify the input capacitor selection, and 5) Consult the datasheet and application notes for specific troubleshooting guidelines.