Part Details for SP1011-04UTG by Littelfuse Inc
Results Overview of SP1011-04UTG by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP1011-04UTG Information
SP1011-04UTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SP1011-04UTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | TVS DIODE 6VWM 10.2VC 6UDFN | 9000 |
|
RFQ |
Part Details for SP1011-04UTG
SP1011-04UTG CAD Models
SP1011-04UTG Part Data Attributes
|
SP1011-04UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1011-04UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 4 Element, Silicon, UDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DFN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 10.2 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SP1011-04UTG Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SP1011-04UTG is a 0402 package with a land pattern of 0.5mm x 0.3mm. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C. Apply a small amount of solder paste to the PCB pads, and then place the SP1011-04UTG on the pads. Use a reflow oven or a hot air gun to melt the solder paste. Make sure to follow the recommended soldering profile to avoid damaging the component.
-
The SP1011-04UTG has an operating temperature range of -40°C to 125°C. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for an extended period.
-
Yes, the SP1011-04UTG is designed to withstand vibrations up to 10g. However, it's crucial to ensure the component is properly secured to the PCB using a suitable adhesive or mechanical fastening to prevent damage or dislodging.
-
To prevent electrostatic discharge (ESD) damage, handle the SP1011-04UTG with ESD-protective equipment, such as wrist straps, mats, or gloves. Ensure the workspace is ESD-safe, and avoid touching the component's pins or leads.