Part Details for SP100A-1123XBL.GN-TW by SUNON USA
Results Overview of SP100A-1123XBL.GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP100A-1123XBL.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP100A-1123XBL.GN-TW
|
Avnet Americas | AC Fan Ball Bearing 115VAC 0.24A 20W 2850RPM 117CFM 45dBA Panel Mount - Bulk (Alt: SP100A-1123XBL.GN-TW) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |