Part Details for SP10 by Voltronics Corporation
Results Overview of SP10 by Voltronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP10 Information
SP10 by Voltronics Corporation is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VSP1000DSFR | Texas Instruments | High Speed Buffer for CCD Sensor 6-SON 0 to 85 | |
VSP1021PFB | Texas Instruments | 10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP | |
VSP1000DSFT | Texas Instruments | High Speed Buffer for CCD Sensor 6-SON 0 to 85 |
Price & Stock for SP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-SP10-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.6370 | Buy Now |
|
Onlinecomponents.com | VARCAP, 10 PF, 500 VDC RoHS: Compliant | 0 |
|
$107.0600 / $285.7300 | Buy Now |
Part Details for SP10
SP10 CAD Models
SP10 Part Data Attributes
|
SP10
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SP10
Voltronics Corporation
Variable Capacitor, Glass, 250V, 1.5pF Min, 10pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | GLASS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |