Part Details for SP07SE-22-55PY by Amphenol Corporation
Results Overview of SP07SE-22-55PY by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP07SE-22-55PY Information
SP07SE-22-55PY by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for SP07SE-22-55PY
SP07SE-22-55PY CAD Models
SP07SE-22-55PY Part Data Attributes
|
SP07SE-22-55PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP07SE-22-55PY
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 226 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |
Alternate Parts for SP07SE-22-55PY
This table gives cross-reference parts and alternative options found for SP07SE-22-55PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP07SE-22-55PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP07SE-22-55PZ | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | SP07SE-22-55PY vs SP07SE-22-55PZ |
SP00A-22-55P | Amphenol Corporation | Check for Price | 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SP07SE-22-55PY vs SP00A-22-55P |
PT01E-22-55PY | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | SP07SE-22-55PY vs PT01E-22-55PY |
PT07SP-22-55P | Amphenol Corporation | Check for Price | 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SP07SE-22-55PY vs PT07SP-22-55P |
PT01E-22-55PW | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | SP07SE-22-55PY vs PT01E-22-55PW |
PT01A-22-55PY | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | SP07SE-22-55PY vs PT01A-22-55PY |
PT02SE-22-55PX | Amphenol Corporation | Check for Price | 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SP07SE-22-55PY vs PT02SE-22-55PX |
SP00P-22-55P | Amphenol Corporation | Check for Price | 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SP07SE-22-55PY vs SP00P-22-55P |
SP02SE-22-55P | Amphenol Corporation | Check for Price | 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SP07SE-22-55PY vs SP02SE-22-55P |
SP00SE-22-55P | Amphenol Corporation | Check for Price | 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SP07SE-22-55PY vs SP00SE-22-55P |