-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 4 Element, Silicon, MO-203AA, SC-70, MO-203, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP0504BAJTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0578
|
Newark | Diode, Tvs, Aval, 4 Ch, Sc70-5, Clamping Voltage Vc Max:8V, Diode Case Style:Sc-70, No. Of Pins:5Pins, Operating Voltage:5.5V, Power Dissipation Pd:200Mw, Product Range:Sp050 Series, Automotive Qualification Standard:-, Reverse Rohs Compliant: Yes |Littelfuse SP0504BAJTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3219 |
|
$0.3960 / $0.7250 | Buy Now |
DISTI #
F3159CT-ND
|
DigiKey | TVS DIODE 5.5VWM 8.5VC SC705 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15407 In Stock |
|
$0.3623 / $0.7400 | Buy Now |
DISTI #
576-SP0504BAJTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4 Channel SMT array SC70-5 RoHS: Compliant | 14590 |
|
$0.3620 / $0.7400 | Buy Now |
DISTI #
V36:1790_06478365
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2433 | Americas - 9000 |
|
$0.3613 / $0.3751 | Buy Now |
DISTI #
V79:2366_30428000
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 3000 |
|
$0.3444 / $0.6873 | Buy Now |
DISTI #
V72:2272_06478365
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2317 Container: Cut Strips | Americas - 13 |
|
$0.6942 / $0.7005 | Buy Now |
DISTI #
87555624
|
Verical | ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2433 | Americas - 9000 |
|
$0.3538 / $0.3751 | Buy Now |
DISTI #
71306277
|
Verical | ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.7105 | Buy Now |
DISTI #
87721283
|
Verical | ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2331 | Americas - 3000 |
|
$0.3461 / $0.5137 | Buy Now |
|
Bristol Electronics | 906 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP0504BAJTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0504BAJTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 4 Element, Silicon, MO-203AA, SC-70, MO-203, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SC-70 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended land pattern for the SP0504BAJTG can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent damage to the device.
The maximum operating temperature for the SP0504BAJTG is 150°C, as specified in the datasheet. Exceeding this temperature may affect the device's performance and reliability.
The SP0504BAJTG is designed for low-frequency applications. For high-frequency applications, consider using a TVS diode with a lower capacitance, such as the SP0504BJTG. Consult the datasheet and application notes for specific guidance.
The SP0504BAJTG is designed to provide ESD protection. However, it's essential to follow proper handling and storage procedures to prevent ESD damage. Use an ESD wrist strap or mat, and store the devices in an ESD-protected environment.