-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 3 Element, Silicon, TO-253AA, TO-253, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP0503BAHT by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TVS AVAL DIODE ARRAY 3 CH SOT143 | 8742 |
|
$0.2010 / $0.6700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.7500 / $1.1500 | Buy Now |
|
Vyrian | Diodes | 655 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5.5VWM 8.5VC SOT143-4 / 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4 | 88888 |
|
$0.0633 / $0.0818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP0503BAHT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0503BAHT
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 3 Element, Silicon, TO-253AA, TO-253, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOT-143 | |
Package Description | TO-253, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Case Connection | ANODE | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-253AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 3 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SP0503BAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP0503BAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP0503BAHTG | Littelfuse Inc | $0.4058 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 3 Element, Silicon, TO-253AA, TO-253, 4 PIN | SP0503BAHT vs SP0503BAHTG |
A good PCB layout for the SP0503BAHT involves keeping the device as close to the protected circuit as possible, using short and wide traces for the signal lines, and ensuring good grounding and shielding to minimize electromagnetic interference (EMI).
The SP0503BAHT is designed to handle high surge currents, with a maximum surge current rating of 100A (8/20μs waveform). It can withstand multiple surges without degradation, but the device may eventually fail if the surge current exceeds the maximum rating.
The SP0503BAHT has a response time of <1ns, allowing it to quickly respond to overvoltage events and protect the circuit from damage. The device's fast response time ensures that it can react quickly to voltage spikes and surges.
Yes, the SP0503BAHT can be used in high-temperature applications. It has an operating temperature range of -40°C to 150°C, making it suitable for use in a wide range of environments.
The SP0503BAHT is designed to have minimal impact on signal integrity. It has a low capacitance of 0.5pF, which minimizes signal attenuation and distortion. The device is also designed to have a low insertion loss, ensuring that the signal is not degraded.