Part Details for SP02E-14-5P by Amphenol Corporation
Results Overview of SP02E-14-5P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP02E-14-5P Information
SP02E-14-5P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SP02E-14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP02E-14-5P
|
Avnet Americas | - Bulk (Alt: SP02E-14-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3274 / $59.9257 | Buy Now |
DISTI #
654-SP02E-14-5P
|
Mouser Electronics | Circular MIL Spec Connector RECEPTACLE RoHS: Not Compliant | 0 |
|
$52.2800 / $59.4500 | Order Now |
Part Details for SP02E-14-5P
SP02E-14-5P CAD Models
SP02E-14-5P Part Data Attributes
|
SP02E-14-5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP02E-14-5P
Amphenol Corporation
5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for SP02E-14-5P
This table gives cross-reference parts and alternative options found for SP02E-14-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP02E-14-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP07A-14-5PZ(023) | Amphenol Corporation | Check for Price | MIL Series Connector | SP02E-14-5P vs SP07A-14-5PZ(023) |
PT01P-14-5P(005) | Amphenol Corporation | Check for Price | MIL Series Connector | SP02E-14-5P vs PT01P-14-5P(005) |
PT01PG-14-5PY(003) | Amphenol Corporation | Check for Price | MIL Series Connector | SP02E-14-5P vs PT01PG-14-5PY(003) |
PT01P-14-5PX(470) | Amphenol Corporation | Check for Price | MIL Series Connector | SP02E-14-5P vs PT01P-14-5PX(470) |
MS3121P14-5PW | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | SP02E-14-5P vs MS3121P14-5PW |
PT01P-14-5PX(003) | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | SP02E-14-5P vs PT01P-14-5PX(003) |
SP02P-14-5P(023) | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | SP02E-14-5P vs SP02P-14-5P(023) |
SP07A-14-5PZ(003) | Amphenol Corporation | Check for Price | MIL Series Connector | SP02E-14-5P vs SP07A-14-5PZ(003) |
PT02A-14-5PX(072) | Amphenol Corporation | Check for Price | MIL Series Connector, | SP02E-14-5P vs PT02A-14-5PX(072) |
PT07H-14-5PY(100) | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | SP02E-14-5P vs PT07H-14-5PY(100) |