Part Details for SP001058794 by Infineon Technologies AG
Results Overview of SP001058794 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP001058794 Information
SP001058794 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SP001058794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR | 462 |
|
$8.1280 / $11.4300 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR | 15 |
|
$0.5040 / $0.6300 | Buy Now |
DISTI #
SP001058794
|
EBV Elektronik | Trans MOSFET NCH 240V 035A 4Pin SOT223 TR (Alt: SP001058794) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |