Part Details for SP000010235 by Infineon Technologies AG
Results Overview of SP000010235 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP000010235 Information
SP000010235 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SP000010235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SP000010235
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.12A RoHS: Compliant | 0 |
|
$0.0380 / $0.0480 | Order Now |
DISTI #
SP000010235
|
EBV Elektronik | Small Signal Schottky Diode Single 40 V 120 mA 1 V 200 mA 150 C (Alt: SP000010235) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SP000010235
SP000010235 CAD Models
SP000010235 Part Data Attributes
|
SP000010235
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP000010235
Infineon Technologies AG
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
SP000010235 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends following the guidelines in their application note AN2013-04, which provides information on EMC design considerations, such as PCB layout, component selection, and shielding, to ensure compliance with relevant EMC standards.
-
The maximum allowed voltage drop across the SP000010235 is typically specified as 0.5 V to 1.5 V, depending on the specific application and operating conditions. It's essential to consult with Infineon's support team or a qualified engineer to determine the suitable voltage drop for your specific use case.
-
The SP000010235 is rated for operation up to 150°C, but it's essential to consider the device's power dissipation, thermal management, and potential derating when operating in high-temperature environments. Consult Infineon's datasheet and application notes for more information.
-
Infineon provides a troubleshooting guide in their application note AN2013-05, which covers common issues, diagnostic techniques, and repair procedures. Additionally, engineers can contact Infineon's support team for assistance with troubleshooting and failure analysis.