Part Details for SOLC-115-02-L-Q-LC by Samtec Inc
Results Overview of SOLC-115-02-L-Q-LC by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOLC-115-02-L-Q-LC Information
SOLC-115-02-L-Q-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SOLC-115-02-L-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6403
|
Newark | Socket, 1.27Mm, Smt, 4X15 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Product Range:Solc Series, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec SOLC-115-02-L-Q-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $14.1100 | Buy Now |
DISTI #
SOLC-115-02-L-Q-LC-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
79 In Stock |
|
$7.8929 / $12.8300 | Buy Now |
DISTI #
SOLC-115-02-L-Q-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 0.635 mm, 4 Rows, 60 Contacts, Surface Mount, SOLC Series - Rail/Tube (Alt: SOLC-115-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$8.3904 / $12.5734 | Buy Now |
DISTI #
SOLC-115-02-L-Q-LC
|
Avnet Americas | - Tape and Reel (Alt: SOLC-115-02-L-Q-LC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$5.4166 / $8.7327 | Buy Now |
DISTI #
200-SOLC11502LQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY(TM) Quad Row Tiger Buy(TM) Socket Strip RoHS: Compliant | 29 |
|
$6.6800 / $12.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9500 / $15.5700 | Buy Now |
DISTI #
5cd91bfecd7c1c4c38746bbc
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$5.3000 / $12.8300 | Buy Now |
DISTI #
000000000001675040
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$8.0600 / $12.8300 | Buy Now |
DISTI #
SOLC-115-02-L-Q-LC
|
Avnet Abacus | PCB Receptacle BoardtoBoard 0635 mm 4 Rows 60 Contacts Surface Mount SOLC Series (Alt: SOLC-115-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Female Headers ROHS | 2 |
|
$13.2556 | Buy Now |
Part Details for SOLC-115-02-L-Q-LC
SOLC-115-02-L-Q-LC CAD Models
SOLC-115-02-L-Q-LC Part Data Attributes
|
SOLC-115-02-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-115-02-L-Q-LC
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY, TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for SOLC-115-02-L-Q-LC
This table gives cross-reference parts and alternative options found for SOLC-115-02-L-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOLC-115-02-L-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-115-02-L-Q-690 | Samtec Inc | $8.0864 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-115-02-L-Q-LC vs ESQT-115-02-L-Q-690 |
ESQT-115-03-M-Q-336 | Samtec Inc | $9.9121 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-115-02-L-Q-LC vs ESQT-115-03-M-Q-336 |
ESQT-115-03-M-Q-350 | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-115-02-L-Q-LC vs ESQT-115-03-M-Q-350 |
FOLC-115-02-S-Q-P-TR | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SOLC-115-02-L-Q-LC vs FOLC-115-02-S-Q-P-TR |
ESQT-115-03-L-Q-408 | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-115-02-L-Q-LC vs ESQT-115-03-L-Q-408 |
ESQT-115-02-L-Q-400 | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-115-02-L-Q-LC vs ESQT-115-02-L-Q-400 |
FOLC-115-M2-S-Q | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket | SOLC-115-02-L-Q-LC vs FOLC-115-M2-S-Q |
ESQT-115-02-F-Q-570 | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-115-02-L-Q-LC vs ESQT-115-02-F-Q-570 |
ESQT-115-02-F-Q-790 | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-115-02-L-Q-LC vs ESQT-115-02-F-Q-790 |
ESQT-115-03-L-Q-336 | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-115-02-L-Q-LC vs ESQT-115-03-L-Q-336 |
SOLC-115-02-L-Q-LC Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure mating and prevent damage to the connector.
-
Yes, SOLC-115-02-L-Q-LC is designed to withstand high-vibration environments. Samtec's Q-LC series connectors are tested to meet the requirements of IEC 61373 Category 2, which includes vibration testing up to 15 g.
-
The operating temperature range for SOLC-115-02-L-Q-LC is -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, SOLC-115-02-L-Q-LC is compatible with lead-free soldering processes. Samtec's Q-LC series connectors are designed to meet the requirements of RoHS and WEEE directives, and are compatible with lead-free soldering temperatures up to 260°C.
-
The mating cycle life of SOLC-115-02-L-Q-LC is 500 cycles minimum, making it suitable for use in applications where frequent mating and unmating is required.