Part Details for SOLC-110-02-S-Q-A-K-TR by Samtec Inc
Results Overview of SOLC-110-02-S-Q-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOLC-110-02-S-Q-A-K-TR Information
SOLC-110-02-S-Q-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for SOLC-110-02-S-Q-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SOLC-110-02-S-Q-A-K-TRCT-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
435 In Stock |
|
$7.1375 / $13.0800 | Buy Now |
DISTI #
SOLC-110-02-S-Q-A-K-TR
|
Avnet Americas | Conn Socket Strip SKT 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-110-02-S-Q-A-K-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Reel | 1000 |
|
$5.6042 / $7.6002 | Buy Now |
DISTI #
200-SOLC11002SQAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY(TM) Quad Row Tiger Buy(TM) Socket Strip RoHS: Compliant | 0 |
|
$5.7700 / $7.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2300 / $16.7400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 4 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, SOCKET | 2 |
|
$8.7000 / $13.0500 | Buy Now |
DISTI #
5cd91cbacd7c1c4c38754577
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$5.7700 / $13.0800 | Buy Now |
DISTI #
000000000002230135
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$8.7000 / $13.0800 | Buy Now |
DISTI #
SOLC-110-02-S-Q-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 0635mm Solder ST SMD TR (Alt: SOLC-110-02-S-Q-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2300 / $16.7400 | Buy Now |
Part Details for SOLC-110-02-S-Q-A-K-TR
SOLC-110-02-S-Q-A-K-TR CAD Models
SOLC-110-02-S-Q-A-K-TR Part Data Attributes
|
SOLC-110-02-S-Q-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-110-02-S-Q-A-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.25 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
SOLC-110-02-S-Q-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on SOLC-110-02-S-Q-A-K-TR is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
-
Yes, the SOLC-110-02-S-Q-A-K-TR is designed to meet the requirements of high-vibration applications, such as those found in industrial, aerospace, and defense industries. However, it's recommended to consult with Samtec's technical support to ensure the connector meets the specific vibration requirements of your application.
-
The SOLC-110-02-S-Q-A-K-TR has a mating cycle life of 500 cycles minimum, according to Samtec's datasheet. However, this can vary depending on the application and environmental conditions.
-
Yes, the SOLC-110-02-S-Q-A-K-TR is designed to be compatible with automated assembly processes, including pick-and-place machines and robotic assembly systems. However, it's recommended to consult with Samtec's technical support to ensure the connector meets the specific requirements of your assembly process.
-
The SOLC-110-02-S-Q-A-K-TR has an operating temperature range of -55°C to +125°C, according to Samtec's datasheet. However, it's recommended to consult with Samtec's technical support to ensure the connector meets the specific temperature requirements of your application.