Part Details for SOLC-110-02-L-Q-LC by Samtec Inc
Results Overview of SOLC-110-02-L-Q-LC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOLC-110-02-L-Q-LC Information
SOLC-110-02-L-Q-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SOLC-110-02-L-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6400
|
Newark | Socket, 1.27Mm, Smt, 4X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Product Range:Solc Series, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec SOLC-110-02-L-Q-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $13.8000 | Buy Now |
DISTI #
3937-SOLC-110-02-L-Q-LC-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$32.7000 | Buy Now |
DISTI #
SAM12873-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$10.5500 / $11.9900 | Buy Now |
DISTI #
SOLC-110-02-L-Q-LC
|
Avnet Americas | - Rail/Tube (Alt: SOLC-110-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$7.8432 / $11.7502 | Buy Now |
DISTI #
SOLC-110-02-L-Q-LC
|
Avnet Americas | - Rail/Tube (Alt: SOLC-110-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$7.9680 / $11.9070 | Buy Now |
DISTI #
200-SOLC11002LQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY(TM) Quad Row Tiger Buy(TM) Socket Strip RoHS: Compliant | 0 |
|
$6.2500 / $11.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5700 / $14.5500 | Buy Now |
DISTI #
5cd91c8ccd7c1c4c387512d4
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tube | 0 |
|
$4.9600 / $11.9900 | Buy Now |
DISTI #
000000000001346146
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$7.5300 / $11.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5700 / $14.5500 | Buy Now |
Part Details for SOLC-110-02-L-Q-LC
SOLC-110-02-L-Q-LC CAD Models
SOLC-110-02-L-Q-LC Part Data Attributes
|
SOLC-110-02-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-110-02-L-Q-LC
Samtec Inc
Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY, TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
SOLC-110-02-L-Q-LC Frequently Asked Questions (FAQ)
-
The recommended mating sequence for SOLC-110-02-L-Q-LC is to mate the contacts first, followed by the latches. This ensures proper alignment and prevents damage to the connector.
-
Yes, the SOLC-110-02-L-Q-LC is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and screw torque procedures to ensure the connector remains secure.
-
The SOLC-110-02-L-Q-LC has an operating temperature range of -55°C to +125°C. However, it's essential to note that the temperature rating may vary depending on the specific application and environment.
-
Yes, the SOLC-110-02-L-Q-LC is designed to be compatible with automated assembly processes, including pick-and-place machines and robotic assembly systems.
-
Samtec recommends using a soft-bristled brush and a mild detergent to clean the SOLC-110-02-L-Q-LC. Avoid using harsh chemicals or abrasive materials that may damage the connector's surface.